The MOC8106SD is a single-channel optocoupler with a maximum collector-emitter voltage of 400mV and a maximum collector current of 50mA. It features a high current transfer ratio of 150% and a maximum power dissipation of 250mW. The device is packaged in a surface mount package and is lead-free. It operates over a temperature range of -55°C to 100°C and is RoHS compliant. The MOC8106SD is suitable for use in a variety of applications requiring high-speed isolation and low saturation voltage.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 150% |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MOC8106 |
| RoHS | Compliant |