
The MOC8108S is a surface mount optocoupler from Onsemi with a maximum collector current of 50mA and a maximum operating temperature of 100°C. It features a maximum output voltage of 70V and a maximum power dissipation of 250mW. The device is RoHS compliant and has a lead free construction. It operates over a temperature range of -55°C to 100°C.
Onsemi MOC8108S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 600% |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC8108S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
