
General purpose optocoupler featuring 5.3kV isolation voltage and a 70V collector-emitter voltage. This through-hole component offers a 90mA forward current and a maximum power dissipation of 260mW. Operating across a temperature range of -55°C to 100°C, it includes a 400mV collector-emitter saturation voltage. The device is RoHS compliant and packaged in bulk for through-hole mounting.
Onsemi MOC8111 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 20000ns |
| Forward Current | 90mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | MOC8111 |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC8111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
