
The MOC8111300W is a 70V optocoupler with a collector-emitter saturation voltage of 400mV and a forward current of 90mA. It features a PDIP package with through-hole mounting and a maximum power dissipation of 260mW. The device has a maximum operating temperature range of -55°C to 100°C and is RoHS compliant. It also has a high isolation voltage of 5.3kV, making it suitable for high-reliability applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MOC8111300W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 20000ns |
| Forward Current | 90mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | MOC8111 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC8111300W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
