
The MOC8111W is a general purpose optocoupler with a collector-emitter saturation voltage of 400mV and a maximum operating temperature of 100°C. It is packaged in a PDIP package and is suitable for through hole mounting. The device is RoHS compliant and has a maximum power dissipation of 260mW. It features a high isolation voltage of 5.3kV and is suitable for use in a variety of applications.
Sign in to ask questions about the Onsemi MOC8111W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC8111W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MOC8111 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC8111W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
