The MOC81123SD is a single-channel optocoupler with a maximum operating temperature range of -55°C to 100°C. It features a collector-emitter saturation voltage of 400mV and a maximum power dissipation of 260mW. The device is RoHS compliant and lead-free, packaged in a tape and reel format with 1000 units per package. It has a maximum isolation voltage of 5.3kV and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Onsemi MOC81123SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MOC8112 |
| RoHS | Compliant |
No datasheet is available for this part.