
The MOC81133S is a surface mount optocoupler with a collector-emitter voltage of 70V and a forward current of 90mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is RoHS compliant and lead free. It has a maximum power dissipation of 260mW and a reverse breakdown voltage of 6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MOC81133S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 24000ns |
| Forward Current | 90mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | MOC8113 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC81133S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
