The MOC8204300 is a general purpose optocoupler from Onsemi with a collector-emitter voltage rating of 400V and a forward current of 60mA. It is packaged in a DIP-8 package and is designed for through hole mounting. The device operates over a temperature range of -55°C to 100°C and is RoHS compliant. The optocoupler provides isolation voltage of 5.3kV and a maximum power dissipation of 250mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 400V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 2mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |