The MOC8204S is a single-channel optocoupler with a maximum operating temperature range of -55°C to 100°C. It features a maximum output voltage of 400V and a maximum power dissipation of 250mW. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. The MOC8204S is packaged in a rail/Tube with 1000 units per package, and it is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 400V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 2mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |