
The MOC8204SM is an optocoupler with a single isolated channel, capable of handling up to 100mA of collector current and 80mA of input current. It has a maximum operating temperature range of -40°C to 100°C and a maximum power dissipation of 300mW. The device is packaged in a surface-mount SMD/SMT package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MOC8204SM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 20% |
| Forward Current | 10mA |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
No datasheet is available for this part.
