
High voltage phototransistor output optocoupler featuring 7.5kV isolation voltage and a 400V maximum output voltage. This general-purpose optocoupler offers a 400mV collector-emitter saturation voltage and a 400mV collector-emitter voltage (VCEO). Designed for surface mount applications, it operates with a maximum forward current of 80mA and a maximum collector current of 100mA, with a fall time of 5µs. The component supports a wide operating temperature range from -40°C to 100°C and is RoHS compliant.
Onsemi MOC8204SR2M technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 5us |
| Forward Current | 80mA |
| Input Current | 80mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 2mA |
| Output Voltage | 400V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MOC8204 |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC8204SR2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
