Checking distributor stock and pricing after the page loads.
Onsemi MOC8204SR2VM technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.3 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.