
Dual DC input transistor output optocoupler, surface mount, 8-pin SOIC package. Features 2.5kV isolation voltage, 70V collector-emitter voltage, and 150mA max collector current per channel. Offers a current transfer ratio of 34% with a 60mA forward current and 60mA max input current. Operates across a -40°C to 100°C temperature range, with 250mW power dissipation.
Onsemi MOCD207D2M technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 34% |
| Fall Time | 2.2us |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 150mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOCD207D2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
