
Dual-channel phototransistor output optocoupler in an 8-pin SOIC package, offering 2.5kV isolation voltage. Features include a 70V collector-emitter breakdown voltage, 150mA max collector current, and a 200% current transfer ratio. Designed for surface mounting, this RoHS compliant component operates from -40°C to 100°C and is UL recognized.
Onsemi MOCD207M technical specifications.
| Additional Feature | UL RECOGNIZED |
| Approvals | UL |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 60mA |
| Height | 3.43mm |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 5.13mm |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Output Current per Channel | 150mA |
| Output Voltage | 70V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| Test Voltage | 3kV |
| Voltage | 6V |
| Weight | 0.008889oz |
| Width | 4.16mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOCD207M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
