Onsemi MOCD207M_F132 technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 150mA |
| Output Voltage | 70V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Series | MOCD207 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOCD207M_F132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
