Fairchild MOCD207M DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
Checking distributor stock and pricing after the page loads.
Onsemi MOCD207MX technical specifications.
| Package/Case | SOIC |
| Fall Time | 2.2us |
| Isolation Voltage | 2.5kV |
| Max Input Current | 60mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| RoHS | Compliant |
No datasheet is available for this part.