
Dual-channel optocoupler featuring 2.5kV isolation voltage, designed for general optoelectronic applications. This surface-mount device in an 8-pin SOIC package offers a 70V collector-emitter voltage and a 150mA maximum collector current per channel. With a 200% current transfer ratio and 400mV collector-emitter saturation voltage, it operates from -40°C to 100°C. The component supports DC input and is RoHS compliant, packaged in tape and reel.
Sign in to ask questions about the Onsemi MOCD207R1M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOCD207R1M technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 150mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOCD207R1M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
