Optoiso 2.5KV 2CH Trans 8SOIC
Onsemi MOCD207R1M_F132 technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 150mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | MOCD207 |
| Weight | 0.008889oz |
| RoHS | Compliant |
No datasheet is available for this part.