
Dual-channel optocoupler featuring 2.5kV isolation voltage. Surface mount SOIC package with 2 channels, each capable of 150mA output current. Offers a 70V collector-emitter voltage and 60mA forward current with a 125% current transfer ratio. Operates within a -40°C to 100°C temperature range, with a maximum power dissipation of 250mW.
Sign in to ask questions about the Onsemi MOCD208R1M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOCD208R1M technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 150mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | MOCD208 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOCD208R1M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
