
The MOCD208R1VM is a dual NPN optocoupler from Onsemi, featuring a maximum collector current of 150mA and a maximum collector-emitter voltage of 70V. It has a maximum power dissipation of 250mW and is packaged in a SOIC-8 package. The device operates over a temperature range of -40°C to 100°C and is RoHS compliant. It is suitable for use in a variety of applications requiring high-speed isolation and signal transfer.
Sign in to ask questions about the Onsemi MOCD208R1VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOCD208R1VM technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current per Channel | 150mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOCD208R1VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
