
Dual-channel phototransistor output optocoupler in an 8-pin SOIC package. Features a 2.5kV isolation voltage, 400mV collector-emitter saturation voltage, and a maximum collector current of 150mA per channel. Operates with DC input and offers a current transfer ratio of 125%. Designed for surface mounting with a maximum power dissipation of 250mW and an operating temperature range of -40°C to 100°C.
Sign in to ask questions about the Onsemi MOCD208R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOCD208R2M technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Fall Time | 2.2us |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 150mA |
| Output Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | MOCD208 |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOCD208R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
