
Dual-channel phototransistor output optocoupler in an 8-pin SOIC package, designed for surface mounting. Features a 2.5kV isolation voltage and a maximum collector current of 150mA per channel. Operates with a forward current up to 60mA and offers a collector-emitter voltage of 30V. Includes a maximum power dissipation of 250mW and a wide operating temperature range from -40°C to 100°C. Packaged in quantities of 3000 units per rail/tube.
Sign in to ask questions about the Onsemi MOCD211VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOCD211VM technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 150mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Weight | 0.008889oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MOCD211VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
