
Dual-channel phototransistor output optocoupler in an 8-pin SOIC package, designed for surface mounting. Features include a 2.5kV isolation voltage, 400mV collector-emitter saturation voltage, and a maximum output voltage of 70V. Supports up to 60mA forward current and 150mA maximum collector current per channel. Operating temperature range is -40°C to 100°C, with 250mW power dissipation. Packaged on a 2500-piece tape and reel, this RoHS compliant component offers reliable electrical isolation.
Sign in to ask questions about the Onsemi MOCD213R2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOCD213R2VM technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 150mA |
| Output Voltage | 70V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOCD213R2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
