
Dual-channel phototransistor output optocoupler in an 8-pin SOIC package, designed for surface mounting. Features a 2.5kV isolation voltage and a maximum collector current of 150mA per channel. Operates with DC input and offers a maximum output voltage of 70V. Includes a maximum power dissipation of 250mW and a collector-emitter saturation voltage of 400mV.
Sign in to ask questions about the Onsemi MOCD213VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOCD213VM technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 150mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Weight | 0.252g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MOCD213VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
