
Dual-channel DC input optocoupler with transistor DC output. Features two isolated elements within an 8-pin SOIC package, designed for surface mount technology. Operates across a temperature range of -40°C to 100°C with a maximum power dissipation of 0.15W.
Sign in to ask questions about the Onsemi MOCD217R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOCD217R2M technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.15 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MOCD217R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.