
Dual-channel phototransistor output optocoupler in an 8-pin SOIC package, designed for surface mounting. Features a 2.5kV isolation voltage and 400mV collector-emitter saturation voltage. Offers a 130% current transfer ratio with a maximum collector current of 150mA per channel. Operates within a temperature range of -40°C to 100°C, with a maximum power dissipation of 250mW. This RoHS compliant component is supplied in a 3000-unit rail/tube.
Sign in to ask questions about the Onsemi MOCD217VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOCD217VM technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 130% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | MOCD217 |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOCD217VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
