
The MOCD223R2VM is a dual optocoupler from Onsemi, featuring a SOIC-8 package and lead-free construction. It can handle a maximum collector current of 150mA and a maximum output voltage of 30V. The device operates within a temperature range of -40°C to 100°C and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring high isolation voltage, such as industrial control systems and medical equipment.
Onsemi MOCD223R2VM technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 1000% |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.252g |
| RoHS | Compliant |
No datasheet is available for this part.
