
The MPS6531_D27Z is a single NPN transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 1A. It features a TO-92-3 package and is mounted through a hole. The transistor operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 625mW. It is RoHS compliant and available in quantities of 2000 per reel.
Sign in to ask questions about the Onsemi MPS6531_D27Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MPS6531_D27Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 90 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPS6531_D27Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
