
The MPSA12_D75Z is a single NPN transistor from Onsemi with a TO-92-3 package and through hole mount. It can handle a collector-emitter voltage of up to 20V and a collector current of up to 1.2A. The transistor has a maximum power dissipation of 625mW and operates within a temperature range of -55°C to 150°C. It features a high current gain of 20,000 and is suitable for general-purpose applications.
Sign in to ask questions about the Onsemi MPSA12_D75Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MPSA12_D75Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 1V |
| Continuous Collector Current | 1.2A |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 20000 |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPSA12_D75Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.