The MPSA43_D27Z is a TO-92-3 packaged NPN transistor with a collector-base voltage rating of 200V and a maximum collector current of 200mA. It has a frequency of 50MHz and a gain bandwidth product of 50MHz. The transistor is rated for operation between -55°C and 150°C and has a maximum power dissipation of 625mW. It is available in tape and reel packaging with 2000 units per package.
Onsemi MPSA43_D27Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 200V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 200V |
| Collector-emitter Voltage-Max | 400mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 50 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPSA43_D27Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.