
The MPSA43_D74Z is a TO-92-3 packaged NPN transistor from Onsemi. It has a collector base voltage of 200V and a maximum collector current of 200mA. The device operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 625mW. The MPSA43_D74Z features a gain bandwidth product of 50MHz and a transition frequency of 50MHz.
Onsemi MPSA43_D74Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 200V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 200V |
| Collector-emitter Voltage-Max | 400mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 50 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPSA43_D74Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
