This 7.37mm yellow diffused LED features a round domed lens and a luminous intensity of 4mcd at a wavelength of 583nm. It is available in a radial package with a through-hole mount. The LED is packaged in bulk and is not RoHS compliant.
Onsemi MR5360 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 7.37mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 583nm |
| RoHS | Not Compliant |
No datasheet is available for this part.