Led Ss 5V Yellow Diff Pcb 3MM
Onsemi MR5360MP4A technical specifications.
| Color | Yellow |
| Current | 10mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.