The MSD4440C is a green 2-digit LED display with a DIP package, operating at a supply voltage of 2.1V and a maximum forward current of 90mA. It features a luminous intensity of 2.2mcd and a wavelength of 570nm. The display is RoHS compliant and lead free, with a maximum operating temperature range of -40°C to 85°C. It is packaged in a rail/Tube package with 23 units per package.
Onsemi MSD4440C technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 90mA |
| Height | 0.63inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Number of Characters | 2 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 570nm |
| Width | 0.795inch |
| RoHS | Compliant |
No datasheet is available for this part.