Checking distributor stock and pricing after the page loads.
| Color | Green |
| Display Type | Segment |
| Forward Current | 100mA |
| Height | 0.673inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 4 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 1.5inch |
| RoHS | Compliant |