Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 90mA |
| Height | 0.618inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Number of Characters | 3 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 570nm |
| Width | 1.189inch |
| RoHS | Compliant |