The MST4910C is a 3-digit red LED display from Onsemi, available in a DIP package. It operates at a supply voltage of 2V and can handle a maximum forward current of 90mA. The display has a luminous intensity of 2.2mcd and is RoHS compliant. It can be used in applications with operating temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi MST4910C technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 90mA |
| Height | 0.622inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Number of Characters | 3 |
| Operating Supply Voltage | 2V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| Width | 1.189inch |
| RoHS | Compliant |
No datasheet is available for this part.