Checking distributor stock and pricing after the page loads.
Onsemi MST6910C technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 90mA |
| Height | 0.752inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Number of Characters | 3 |
| Operating Supply Voltage | 2V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| Width | 1.484inch |
| RoHS | Compliant |
No datasheet is available for this part.