Onsemi MUR1610CTR technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MUR1610CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.