Not available to order DISC BY MFG 2/02
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Current | 20mA |
| Diameter | 2mm |
| Height | 6.35mm |
| Lead Free | Contains Lead |
| Length | 2.36mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 3mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Voltage Rating | 1.7V |
| Width | 6.22mm |
| RoHS | Not Compliant |