The MV50154 is a 6.35mm red LED with a luminous intensity of 1.5mcd. It is available in a radial package with a through hole mount. The LED is lead free and RoHS compliant. It has a viewing angle of 50° and a wavelength of 660nm. The package quantity is 5000 units in bulk packaging.
Sign in to ask questions about the Onsemi MV50154 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MV50154 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.5mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV50154 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.