Red 5 mm 80° Diffused 0.5 mcd 2.2 V Solid State LED Lamp Through Hole - T-1 3/4
Onsemi MV5053 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Height | 8.89mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 0.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 80° |
| Wavelength | 660nm |
| RoHS | Not Compliant |
No datasheet is available for this part.