LED SS RED DIFFUSED PCB 3MM
Checking distributor stock and pricing after the page loads.
Onsemi MV5064MP4B technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 1mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Voltage Rating | 1.6V |
| RoHS | Compliant |
No datasheet is available for this part.