LED Uni-Color Red 635nm/660nm 2-Pin T-1 3/4
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Color | Red |
| Height | 12.19mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 75° |
| Wavelength | 660nm |
| RoHS | Compliant |