Sign in to ask questions about the Onsemi MV53164 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MV53164 technical specifications.
| Color | Yellow |
| Current | 200mA |
| Forward Current | 200mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Luminous Intensity | 1.8mcd |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV53164 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.