
This is a 5V yellow LED with a forward current of 20mA and a height of 8.89mm. It is designed for through hole mounting and has a luminous intensity of 15mcd. The LED has a viewing angle of 65° and a wavelength of 585nm. It is not RoHS compliant and is packaged in bulk quantities of 5000.
Sign in to ask questions about the Onsemi MV5353 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MV5353 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Current | 20mA |
| Forward Current | 30mA |
| Height | 8.89mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 65° |
| Voltage | 5V |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MV5353 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
