The MV5360 is a radial LED with a yellow illumination color and a luminous intensity of 12mcd. It has a forward current rating of 30mA and a height of 6.3mm. The LED is packaged in a radial case and is suitable for through hole mounting. It is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Onsemi MV5360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MV5360 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 30mA |
| Height | 6.3mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 12mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV5360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.