The MV5364MP4B is a yellow LED with a forward current of 10mA and a voltage rating of 2.1V. It features a diffused, tinted lens style and a viewing angle of 60°. The LED is available in a bulk packaging quantity of 5000 units. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Onsemi MV5364MP4B technical specifications.
| Color | Yellow |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
No datasheet is available for this part.