This green LED features a forward current rating of 200mA and a luminous intensity of 1.8mcd. It is packaged in a tray with 20 units per package and is compliant with RoHS regulations. The LED has a wavelength of 562nm and is suitable for general use.
Sign in to ask questions about the Onsemi MV54164 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MV54164 technical specifications.
| Color | Green |
| Current | 30mA |
| Forward Current | 200mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Luminous Intensity | 1.8mcd |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage Rating | 2.2V |
| Wavelength | 562nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV54164 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
