Green diffused LED emitter, T-1 3/4 package, featuring a 5mm diffused dome lens and a 24° viewing angle. Operates with a 30mA forward current and a 5V reverse voltage, delivering 30mcd luminous intensity at a 562nm wavelength. This through-hole component offers a wide operating temperature range from -55°C to 100°C and a maximum power dissipation of 120mW. Lead-free and RoHS compliant, supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MV5454A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Green |
| Forward Current | 30mA |
| Height | 8.89mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Circular, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 562nm |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV5454A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
